833-012-558-202

Heilind Number:EDA833-012-558-202
Manufacturer:EDAC
Manufacturer Number:833-012-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-202

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue, making it easy to identify amidst intricate circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. Its dual-row configuration, featuring copper alloy contacts, facilitates efficient data transfer, with a pitch of .156 inches and row spacing of .2 inches. Offering 12 positions for secure attachment, it enables seamless board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Ideal for professional use, this connector is a valuable asset for any project requiring reliable PCB connections. Elevate your connectivity solutions with this essential component.