833-012-558-207

Heilind Number:EDA833-012-558-207
Manufacturer:EDAC
Manufacturer Number:833-012-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 12 positions, it ensures seamless signal transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.