833-012-558-212

Heilind Number:EDA833-012-558-212
Manufacturer:EDAC
Manufacturer Number:833-012-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers functionality but also adds a touch of visual appeal. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures durability and longevity. Its two rows of copper alloy contacts provide reliable power transmission, with a rated amperage of 3A. Designed for seamless integration, it boasts a right-angle mount orientation and a pitch of .156 inches, perfect for board-to-board connections. With 12 positions available, it offers ample space for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Explore the endless possibilities for your projects with this essential component.