833-012-558-602

Heilind Number:EDA833-012-558-602
Manufacturer:EDAC
Manufacturer Number:833-012-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row layout with 12 positions and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. The contact material is crafted from durable Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its right-angle mount orientation allows for seamless installation, perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Trust in this connector to facilitate seamless board-to-board connections in your electronic projects.