833-012-558-604

Heilind Number:EDA833-012-558-604
Manufacturer:EDAC
Manufacturer Number:833-012-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-604

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for reliable performance in a variety of applications. Its vibrant Green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also complies with safety standards. With a single row layout and 12 positions, this connector offers seamless integration on your PCBs. The Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Its Right Angle mount orientation caters to diverse installation needs. Operating flawlessly even in harsh environments, with an extended temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity solutions.