833-012-558-802

Heilind Number:EDA833-012-558-802
Manufacturer:EDAC
Manufacturer Number:833-012-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-802

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 12 positions, this connector facilitates seamless board-to-board connections. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for versatile applications. Upgrade your PCB assembly with this essential component for efficient signal transmission.