833-012-558-803

Heilind Number:EDA833-012-558-803
Manufacturer:EDAC
Manufacturer Number:833-012-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-803

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of functionality to your PCB assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The connector boasts a double-row design with 12 positions, perfect for accommodating multiple connections. Crafted from robust Copper Alloy, it guarantees efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing offer precision in alignment, while the right-angle mount orientation allows for seamless integration onto your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in a wide range of industries. Elevate your connectivity solutions with this essential component.