833-012-558-804

Heilind Number:EDA833-012-558-804
Manufacturer:EDAC
Manufacturer Number:833-012-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-804

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures efficient power transmission. The copper alloy contact material guarantees secure and stable connections. Boasting a dual-row design with 12 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions. Explore our full range of connectors in the PCB Connectors category.