833-012-558-808

Heilind Number:EDA833-012-558-808
Manufacturer:EDAC
Manufacturer Number:833-012-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With an amperage rating of 3 A, it ensures reliable power delivery. The connector boasts two rows of contacts, each crafted from robust Copper Alloy for superior conductivity. Operating efficiently with a pitch of .156 in and a row spacing of .2 in, it offers seamless integration on your circuit board. With 12 positions available, it accommodates multiple connections with ease. Its right-angle mount orientation allows for convenient installation in compact spaces. Built to withstand harsh environments, it offers a wide operating temperature range from -40 to 105 °C. Elevate your PCB design with this essential component.