833-012-559-102

Heilind Number:EDA833-012-559-102
Manufacturer:EDAC
Manufacturer Number:833-012-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a reliable amperage rating of 3 A, it guarantees optimal power transmission. The single row configuration, featuring 12 positions, ensures efficient signal routing. Crafted from robust Copper Alloy, the contacts offer superior conductivity. The precise pitch of .156 inches and row spacing of .2 inches make for easy installation. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding applications. Explore more in our extensive range of PCB connectors.