833-012-559-103

Heilind Number:EDA833-012-559-103
Manufacturer:EDAC
Manufacturer Number:833-012-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 12 positions, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a contact pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its right-angle mount orientation further adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.