833-012-559-204

Heilind Number:EDA833-012-559-204
Manufacturer:EDAC
Manufacturer Number:833-012-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The dual-row design with 12 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for space-saving applications, it enables right-angle mounting for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees exceptional performance in various environments. Trust in its quality and precision for your next electronics project.