833-012-559-807

Heilind Number:EDA833-012-559-807
Manufacturer:EDAC
Manufacturer Number:833-012-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for efficiency and reliability, this connector boasts a 3 A amperage capacity, ideal for powering various electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contact material guarantees seamless signal transmission. With two rows and 12 positions, it offers ample space for intricate circuitry, and its .156 inch pitch and .2 inch row spacing allow for precise alignment. The right angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.