833-012-559-808

Heilind Number:EDA833-012-559-808
Manufacturer:EDAC
Manufacturer Number:833-012-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-559-808

Detailed Description

Enhance connectivity with our efficient Card Edge Connector, a must-have component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. Featuring two rows of Copper Alloy contacts, it ensures reliable power transmission at a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless alignment for 12 positions on your circuit board. The Right Angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your PCB connectivity needs.