833-012-560-201

Heilind Number:EDA833-012-560-201
Manufacturer:EDAC
Manufacturer Number:833-012-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a vibrant Green color, it not only adds a pop of visual appeal but also ensures easy identification. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of durable Copper Alloy, this connector guarantees optimal performance. Boasting a double-row design with 12 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide a perfect fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this high-quality connector to deliver seamless and efficient board-to-board connections, meeting and exceeding your connectivity needs.