833-012-560-203

Heilind Number:EDA833-012-560-203
Manufacturer:EDAC
Manufacturer Number:833-012-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 12 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise mounting on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees dependable performance in various environments. Upgrade your system's connectivity with this essential component.