833-012-560-804

Heilind Number:EDA833-012-560-804
Manufacturer:EDAC
Manufacturer Number:833-012-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-560-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for durability, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring a secure and reliable link. With two rows of twelve positions, it offers ample connectivity in a compact .156-inch pitch. The straight mount orientation and .2-inch row spacing provide easy integration, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee performance even in demanding environments. Perfect for high-speed data transmission and power delivery, this connector is a vital component for your PCB assembly projects. Elevate your connectivity solutions with this essential connector.