833-012-560-807

Heilind Number:EDA833-012-560-807
Manufacturer:EDAC
Manufacturer Number:833-012-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-560-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With its two rows of copper alloy contacts and a pitch of .156 inches, it allows for secure and efficient board-to-board connections. The straight mount orientation and 12 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.