833-012-560-812

Heilind Number:EDA833-012-560-812
Manufacturer:EDAC
Manufacturer Number:833-012-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-560-812

Detailed Description

Enhance connectivity on your printed circuit boards with this durable Card Edge Connector in a striking green hue. Designed for seamless performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. With two rows and a total of 12 positions, this connector offers ample connectivity options, while its Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for your PCB assembly needs. Explore our full range of connectors for more options to suit your project requirements.