833-013-500-101

Heilind Number:EDA833-013-500-101
Manufacturer:EDAC
Manufacturer Number:833-013-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-500-101

Detailed Description

Easily connect your circuitry with our Card Edge Connector, designed for seamless integration on PCBs. This green connector is crafted with UL 94V-0 Thermoplastic Polyester housing for enhanced durability and safety. With a single row configuration and 13 positions, it ensures reliable connectivity for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Ideal for use in board-to-board connections, this straight-mount connector is a versatile solution for your electronic projects. Discover seamless connectivity with our high-quality Card Edge Connector.