833-013-520-108

Heilind Number:EDA833-013-520-108
Manufacturer:EDAC
Manufacturer Number:833-013-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-520-108

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Its vibrant green hue adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With 13 positions and a single row configuration, this connector facilitates seamless board-to-board connections. Crafted from high-quality Copper Alloy, it guarantees reliable performance, even in demanding applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range (-40 to 105°C), this connector is a versatile solution for your PCB assembly needs. Explore our range of connectors for more options to streamline your electronic projects.