833-013-520-112

Heilind Number:EDA833-013-520-112
Manufacturer:EDAC
Manufacturer Number:833-013-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 13 positions, it ensures efficient signal transmission. The copper alloy contacts and .156-inch pitch further optimize connectivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for diverse applications in electronics and beyond. Elevate your connectivity solutions with this essential component.