833-013-520-604

Heilind Number:EDA833-013-520-604
Manufacturer:EDAC
Manufacturer Number:833-013-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-520-604

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for seamless integration, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for both durability and safety. With a single row layout and 13 positions, it ensures efficient signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. This connector, with a pitch of .156 inches and row spacing of .2 inches, offers precise alignment. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in its high-quality construction to optimize performance in your device.