833-013-521-101

Heilind Number:EDA833-013-521-101
Manufacturer:EDAC
Manufacturer Number:833-013-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-521-101

Detailed Description

Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 13 positions for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With a current rating of 3A, this connector is suitable for various applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your connection solutions with this essential component.