833-013-521-603

Heilind Number:EDA833-013-521-603
Manufacturer:EDAC
Manufacturer Number:833-013-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-521-603

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row layout with 13 positions, it offers ample space for your connections. The copper alloy contact material and .156-inch pitch optimize signal transfer efficiency. With a row spacing of .2 inches and a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.