833-013-521-607

Heilind Number:EDA833-013-521-607
Manufacturer:EDAC
Manufacturer Number:833-013-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its vibrant Green hue adds a touch of visual appeal while ensuring easy identification. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a single row layout and Copper Alloy contact material, this connector offers reliable performance with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, accommodating 13 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronics industry. Trust in this essential component for seamless board-to-board connections, meeting your connectivity needs with precision and efficiency.