833-013-521-612

Heilind Number:EDA833-013-521-612
Manufacturer:EDAC
Manufacturer Number:833-013-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-521-612

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row layout with 13 positions for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in all environments. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your connectivity with this essential component.