833-013-523-101

Heilind Number:EDA833-013-523-101
Manufacturer:EDAC
Manufacturer Number:833-013-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in maintaining seamless data flow. Designed for high-performance applications, this connector features a single row configuration with 13 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in demanding environments. The 3A amperage rating, along with a pitch of .156 inches and row spacing of .2 inches, facilitates secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various installation requirements. Elevate your PCB assembly with this essential component, perfect for professionals in the electronics industry.