833-013-524-102

Heilind Number:EDA833-013-524-102
Manufacturer:EDAC
Manufacturer Number:833-013-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-524-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row layout and 13 positions, it offers seamless integration for your circuit board needs. The copper alloy contact material guarantees efficient power transmission, while the green color coding allows for easy identification. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Trust in this essential component to streamline your board-to-board connections with utmost efficiency.