833-013-540-102

Heilind Number:EDA833-013-540-102
Manufacturer:EDAC
Manufacturer Number:833-013-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-540-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, this connector boasts a single row configuration with 13 positions, ensuring reliable power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers robust performance in a wide operating temperature range from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and alignment. Its straight mount orientation further simplifies assembly, making it ideal for various PCB applications. Explore the next level of connectivity with this essential component.