833-013-540-104

Heilind Number:EDA833-013-540-104
Manufacturer:EDAC
Manufacturer Number:833-013-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-540-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration. This connector features a vibrant Green color, ensuring easy identification and organization in your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The single-row design, along with copper alloy contact material, enables efficient power transmission with a low amperage of 3 A. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity for up to 13 positions. Whether for straight mounting orientation or optimal performance in a wide operating temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.