833-013-540-112

Heilind Number:EDA833-013-540-112
Manufacturer:EDAC
Manufacturer Number:833-013-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-540-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a single row configuration and 13 positions, it offers ample connectivity options. The contacts, made of high-quality Copper Alloy, guarantee efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. With a straight mount orientation, it provides a secure fit onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Explore seamless connectivity solutions with this essential component.