833-013-540-604

Heilind Number:EDA833-013-540-604
Manufacturer:EDAC
Manufacturer Number:833-013-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a refreshing Green hue. Designed for optimal performance, this connector boasts a robust amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 13 contact positions, it provides seamless integration for your electronic components. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Elevate your PCB design with this essential connector.