833-013-541-108

Heilind Number:EDA833-013-541-108
Manufacturer:EDAC
Manufacturer Number:833-013-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-541-108

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a stable amperage rating of 3A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the Copper Alloy contact material guarantees secure and low-resistance connections. With a single row layout and 13 positions, this connector offers ample flexibility for your PCB assembly needs. Its .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation simplifies integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.