833-013-558-103

Heilind Number:EDA833-013-558-103
Manufacturer:EDAC
Manufacturer Number:833-013-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this single-row connector features 13 copper alloy contacts, each capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Whether for prototyping or production, its right angle mount orientation offers flexibility in installation. Trust in this connector for seamless board-to-board connections, a vital component in your electronic assemblies.