833-013-558-104

Heilind Number:EDA833-013-558-104
Manufacturer:EDAC
Manufacturer Number:833-013-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-558-104

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions, allowing for efficient data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various environments. With a contact material of Copper Alloy, it offers high conductivity for optimal performance. The green color adds a touch of visibility, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in both standard and challenging applications. Upgrade your PCB setup with this essential component.