833-013-558-112

Heilind Number:EDA833-013-558-112
Manufacturer:EDAC
Manufacturer Number:833-013-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-558-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and 13 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable transmission of signals. Its .156-inch pitch and .2-inch row spacing make for easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Suitable for a variety of applications, it is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.