833-013-559-112

Heilind Number:EDA833-013-559-112
Manufacturer:EDAC
Manufacturer Number:833-013-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-013-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-013-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 13 positions with a pitch of .156 inches, ensuring seamless integration into your circuit board setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transfer at an amperage of 3A. The right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Trust in this essential connector for seamless and efficient board-to-board connections in your electronic projects.