833-014-500-602

Heilind Number:EDA833-014-500-602
Manufacturer:EDAC
Manufacturer Number:833-014-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-500-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and copper alloy contact material, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 14 positions cater to multiple inputs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic setup.