833-014-520-104

Heilind Number:EDA833-014-520-104
Manufacturer:EDAC
Manufacturer Number:833-014-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-104

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless integration. Boasting 14 positions and a current rating of 3A, it accommodates multiple connections with ease. Whether for industrial machinery or consumer electronics, this connector guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.