833-014-520-108

Heilind Number:EDA833-014-520-108
Manufacturer:EDAC
Manufacturer Number:833-014-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification on your PCB. Engineered for efficiency, this connector boasts a sleek design with a single row configuration, offering 14 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is convenient and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Explore its versatility in product development, connectors, PCB assemblies, and more, and experience unparalleled performance in board-to-board connections.