833-014-520-201

Heilind Number:EDA833-014-520-201
Manufacturer:EDAC
Manufacturer Number:833-014-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a 3A amperage capacity, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows of 14 positions each, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation further simplifies setup, and an operating temperature range of -40 to 105°C guarantees seamless performance even in challenging environments. Upgrade your PCB connections with this essential component.