833-014-520-203

Heilind Number:EDA833-014-520-203
Manufacturer:EDAC
Manufacturer Number:833-014-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-203

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring two rows of 14 positions each, it ensures efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, they offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Trust in our high-quality solution for your connectivity needs.