833-014-520-204

Heilind Number:EDA833-014-520-204
Manufacturer:EDAC
Manufacturer Number:833-014-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-204

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connector. Featuring a vibrant green color, this essential component boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. With two rows and 14 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital asset for any electronic setup. Trust in its quality to optimize your PCB connections effortlessly.