833-014-520-207

Heilind Number:EDA833-014-520-207
Manufacturer:EDAC
Manufacturer Number:833-014-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Boasting 14 positions, it provides ample connectivity options. Its straight mount orientation makes it suitable for a wide range of PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Perfect for use in various electronic devices, it's a versatile component that meets the highest standards of quality and performance. Elevate your PCB connections with this essential component.