833-014-520-212

Heilind Number:EDA833-014-520-212
Manufacturer:EDAC
Manufacturer Number:833-014-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-212

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a robust copper alloy contact material, it can handle an amperage of 3A, making it ideal for high-power applications. The connector's dual-row design and 14 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees functionality even in harsh environments. Whether for industrial or consumer electronics, this connector is a versatile solution for secure board-to-board connections.