833-014-520-602

Heilind Number:EDA833-014-520-602
Manufacturer:EDAC
Manufacturer Number:833-014-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With a single row configuration and 14 positions, it offers ample room for secure board-to-board connections. Crafted with precision, its Copper Alloy contacts guarantee efficient power transfer, while its .156-inch pitch and .2-inch row spacing ensure seamless integration. Perfect for a range of applications, from industrial machinery to consumer electronics, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate your design with this essential component, a must-have in any engineer's toolkit.