833-014-520-603

Heilind Number:EDA833-014-520-603
Manufacturer:EDAC
Manufacturer Number:833-014-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row configuration with 14 positions, ensuring seamless and reliable data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and visual appeal. With a copper alloy contact material, it guarantees efficient power transfer with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.