833-014-520-608

Heilind Number:EDA833-014-520-608
Manufacturer:EDAC
Manufacturer Number:833-014-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-608

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with stringent safety standards. With a single row design and a total of 14 positions, it offers seamless integration for your board-to-board connections. Crafted from reliable Copper Alloy, the contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity game with this essential component.