833-014-520-802

Heilind Number:EDA833-014-520-802
Manufacturer:EDAC
Manufacturer Number:833-014-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a low amperage rating of 3A, it ensures safe and efficient power transmission. The copper alloy contact material guarantees reliable signal conductivity, while the dual-row configuration with a pitch of .156 inches and row spacing of .2 inches allows for easy and secure board-to-board connections. With a total of 14 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic projects with this essential component.